Fluke 1630-2 Earth Tester, 1.5kΩ CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 134-7342
- Mfr. Part No.:
- FLUKE-1630-2
- Brand:
- Fluke
Subtotal (1 unit)*
£1,910.92
(exc. VAT)
£2,293.10
(inc. VAT)
FREE delivery for orders over £50.00
- 2 unit(s) ready to ship
Units | Per unit |
---|---|
1 + | £1,910.92 |
*price indicative
- RS Stock No.:
- 134-7342
- Mfr. Part No.:
- FLUKE-1630-2
- Brand:
- Fluke
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Absolute Maximum Resistance Measurement | 1.5kΩ | |
Best Accuracy | ±1.5 % of 0.02 Reading | |
Display Type | LCD | |
Measurement Type | Earth Ground Loop Resistance | |
Safety Category | CAT III 1000 V, CAT IV 600 V | |
Battery Life | 15 h | |
Battery Type | AA | |
Power Source | Battery | |
Dimensions | 283 x 105 x 48mm | |
Weight | 880g | |
Height | 283mm | |
Includes | 4 AA Batteries, Earth Ground Clamp, Hard Case, Loop Resistance Standard, Quick Reference Guide, Safety Information Guide | |
Length | 105mm | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -10°C | |
Safety Category Voltage | 600 V, 1000 V | |
Safety Category Level | CAT III, CAT IV | |
Width | 48mm | |
Model Number p | 1630-2 | |
Select all | ||
---|---|---|
Brand Fluke | ||
Absolute Maximum Resistance Measurement 1.5kΩ | ||
Best Accuracy ±1.5 % of 0.02 Reading | ||
Display Type LCD | ||
Measurement Type Earth Ground Loop Resistance | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Battery Life 15 h | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 283 x 105 x 48mm | ||
Weight 880g | ||
Height 283mm | ||
Includes 4 AA Batteries, Earth Ground Clamp, Hard Case, Loop Resistance Standard, Quick Reference Guide, Safety Information Guide | ||
Length 105mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 600 V, 1000 V | ||
Safety Category Level CAT III, CAT IV | ||
Width 48mm | ||
Model Number p 1630-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FLUKE Earth Tester, LCD Screen, Battery Powered - FLUKE-1630-2
Features & Benefits
• Band-pass filter removes noise, for accurate AC leakage current detection
• Easy-to-read LCD screen means you can see data in most light conditions
• IP30-rated when its jaw is closed so protected against tools and wires larger than 2.5mm
Applications
• Safety systems
• Construction industry
How heavy is this earth tester?
Related links
- Fluke 1630-2 FC Earth Tester CAT IV 600 V RS Calibration
- Fluke 1630-2 FC Earth Tester, 1.5kΩ CAT III 1000V
- Fluke 789/771 GEAR Digital Multimeter 1000V Max, CAT IV 600 V/CAT III 1000 V
- Fluke 374 Clamp Meter Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V
- Fluke 376 Clamp Meter Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V
- Fluke 381 Clamp Meter Wireless Max Current 2500A ac CAT III 1000 V, CAT IV 600 V
- Fluke 376 FC Clamp Meter Bluetooth Max Current 2500A ac CAT III 1000 V, CAT IV 600 V
- Fluke 1625-2 Earth Tester, 300kΩ CAT II 300 V